The RL-5014-26-6 is a dual common mode choke from Renco Electronics, designed for power line applications. It features an inductance of 26,000uH and a leakage inductance of 168uH, with a maximum DC current rating of 6A. The device is tested at a frequency of 10kHz and has a maximum DC resistance of 0.117. The RL-5014-26-6 is mounted through a hole and has dimensions of 52.07mm in length, 30.45mm in depth, and 57.91mm in height. It operates within a temperature range of -55°C to 130°C.
Renco Electronics RL-5014-26-6 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 26000uH |
| Leakage Inductance | 168uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 0.117Ohm |
| Mounting | Through Hole |
| Product Length | 52.07mm |
| Product Depth | 30.45mm |
| Height | 57.91mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renco Electronics RL-5014-26-6 to view detailed technical specifications.
No datasheet is available for this part.