The RL-5014-32-4 is a dual common mode choke from Renco Electronics, designed for power line applications. It features an inductance of 32000uH and a leakage inductance of 182uH, with a maximum DC current rating of 4A. The choke is tested at a frequency of 10kHz and has a maximum DC resistance of 0.14 ohms. It is mounted through a hole and has dimensions of 52.07mm in length, 30.45mm in depth, and 57.91mm in height. The operating temperature range is from -55°C to 130°C.
Renco Electronics RL-5014-32-4 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 32000uH |
| Leakage Inductance | 182uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.14Ohm |
| Mounting | Through Hole |
| Product Length | 52.07mm |
| Product Depth | 30.45mm |
| Height | 57.91mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renco Electronics RL-5014-32-4 to view detailed technical specifications.
No datasheet is available for this part.