Renco Electronics RL-5014-6.0-15 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 6000uH |
| Leakage Inductance | 72uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 15A |
| Max DC Resistance | 0.033Ohm |
| Mounting | Through Hole |
| Product Length | 52.07mm |
| Product Depth | 30.45mm |
| Height | 57.91mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renco Electronics RL-5014-6.0-15 to view detailed technical specifications.
No datasheet is available for this part.