Renco Electronics RL-5480-3-56 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1.6A |
| Max DC Resistance | 0.138Ohm |
| Minimum Self Resonant Frequency | 5M(Typ)Hz |
| Lead Style | Radial |
| Height | 11.43mm |
| Product Diameter | 9.53mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renco Electronics RL-5480-3-56 to view detailed technical specifications.
No datasheet is available for this part.