Renco Electronics RL-5531 technical specifications.
| Width | 21.84 |
| Length | 23.62 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4 |
| Manufacturer Series | RL-5531 |
| Height | 16.76 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renco Electronics RL-5531 to view detailed technical specifications.
No datasheet is available for this part.