Renco Electronics RL-5535 technical specifications.
| Width | 37.59 |
| Length | 32.77 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Manufacturer Series | RL-5535 |
| Height | 24.13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renco Electronics RL-5535 to view detailed technical specifications.
No datasheet is available for this part.