Inductor Power Wirewound 4.7uH 20% 10KHz 25.7A 4mOhm DCR RDL
Renco Electronics RL-6600-1-4.7 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 25.7A |
| Maximum Saturation Current | 96.7A |
| Max DC Resistance | 0.004Ohm |
| Lead Style | Radial |
| Height | 17.27mm |
| Product Diameter | 40.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renco Electronics RL-6600-1-4.7 to view detailed technical specifications.
No datasheet is available for this part.