The RL-6600-3-2700 is a general purpose inductor from Renco Electronics with a radial terminal placement and a tolerance of 10%. It has a nominal inductance of 2700uH and a DC resistance of 0.764. The inductor is designed for power inductor applications and is not shielded. It is rated for a maximum current of 2.2A and has a test frequency of 0.001Hz. The inductor is part of the RL-6600 series and is available in a through-hole package.
Renco Electronics RL-6600-3-2700 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 2700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.764 |
| Rated Current-Max | 2.2 |
| Test Frequency | 0.001 |
| Manufacturer Series | RL-6600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renco Electronics RL-6600-3-2700 to view detailed technical specifications.
No datasheet is available for this part.