Renco Electronics RL-8064-3-152JR38 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 20 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1500 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 2.4 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.82 |
| Manufacturer Series | RL-8064-3 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renco Electronics RL-8064-3-152JR38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.