Renco Electronics RL-8800 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 6.98 |
| Length | 8.25 |
| Height | 5.71 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renco Electronics RL-8800 to view detailed technical specifications.
No datasheet is available for this part.