This 12V interface IC features a single function and operates within a commercial temperature range of -10°C to 70°C. It is designed for use in flange mount packages and is compliant with Reach SVHC regulations. The IC has a maximum supply voltage of 13.2V and a minimum supply voltage of 10.8V.
Renesas 104PW161 technical specifications.
| Interface IC Type | INTERFACE CIRCUIT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Number of Functions | 1 |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Nom | 12V |
| Surface Mount | Yes |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas 104PW161 to view detailed technical specifications.
No datasheet is available for this part.