Renesas 104PW201 technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 530mA |
| Output Current | 5mA |
| Output Voltage | 520V |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas 104PW201 to view detailed technical specifications.
No datasheet is available for this part.