Renesas 1894K-33LF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 1894K-33LF to view detailed technical specifications.
No datasheet is available for this part.