The 1N4739A is a unidirectional silicon zener diode with a maximum operating temperature of 200 degrees Celsius. It features a DO-41 axial package with 2 terminals and a maximum power dissipation of 1 watt. The diode element material is silicon and the diode type is a zener diode.
Renesas 1N4739A technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 1N4739A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.