This silicon zener diode features a maximum power dissipation of 500mW and a 10% tolerance. It has a unidirectional polarity and is packaged in a DO-41 axial configuration. The diode element is made of silicon and has a maximum voltage rating of 27V. Operating temperature range is not specified in the provided data.
Renesas 1N4746A-E technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 1N4746A-E to view detailed technical specifications.
No datasheet is available for this part.