Renesas 1N5240BTA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 1N5240BTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.