
Renesas 1S2076A-E technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Case Connection | Isolated |
| Diode Capacitance-Max | 3pF |
| Diode Element Material | SILICON |
| Diode Type | MIXER |
| JEDEC-95 Code | DO-35 |
| JESD-30 Code | O-LALF-W2 |
| JESD-609 Code | e2 |
| Max Power Dissipation | 250mW |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | PLANAR DOPED BARRIER |
| Terminal Finish | Copper |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas 1S2076A-E to view detailed technical specifications.
No datasheet is available for this part.