The 1S2838 is a dual silicon rectifier diode with a maximum forward voltage of 750mV and a maximum non-repetitive forward current of 6A. It operates over a temperature range of -55°C to 125°C and has a maximum reverse current of 100nA. The diode is available in a small outline rectangular package with a plastic body and a gull wing terminal form. It is not RoHS compliant and is not qualified for automotive applications.
Renesas 1S2838 technical specifications.
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Voltage-Max (VF) | 750mV |
| JESD-30 Code | R-PDSO-G3 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 150mA |
| Max Reverse Current | 100nA |
| Non-rep Pk Forward Current-Max | 6A |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Rep Pk Reverse Voltage-Max | 75V |
| Reverse Recovery Time-Max | 0.003us |
| Reverse Test Voltage | 50V |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas 1S2838 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.