
Renesas 1S2838-T1B technical specifications.
| Diode Type | RECTIFIER |
| Forward Voltage-Max (VF) | 1V |
| Max Operating Temperature | 125°C |
| Max Output Current | 100mA |
| Non-rep Pk Forward Current-Max | 6A |
| Rep Pk Reverse Voltage-Max | 75V |
| Reverse Recovery Time-Max | 0.003us |
| RoHS Compliant | No |
| Surface Mount | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas 1S2838-T1B to view detailed technical specifications.
No datasheet is available for this part.
