The 1S2838-T1B-A is a dual silicon rectifier diode with a maximum output current of 100mA. It features a rectangular package with a plastic body and a small outline meter style. The diode has a gull wing terminal form with a tin finish and is suitable for surface mount applications. The device is not qualified according to any specific standard. It has a reverse recovery time of 0.003us.
Renesas 1S2838-T1B-A technical specifications.
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| JESD-30 Code | R-PDSO-G3 |
| JESD-609 Code | e6 |
| Max Output Current | 100mA |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Reverse Recovery Time-Max | 0.003us |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas 1S2838-T1B-A to view detailed technical specifications.
No datasheet is available for this part.