The 1S2838-T2B is a general purpose rectifier diode with a maximum operating temperature of 125°C. It has a maximum forward voltage of 1V and a maximum output current of 100mA. The diode can handle a maximum non-repetitive peak forward current of 6A and a maximum repetitive peak reverse voltage of 75V. It has a reverse recovery time of 0.003us. The 1S2838-T2B is not RoHS compliant and is designed for surface mount applications.
Renesas 1S2838-T2B technical specifications.
| Diode Type | RECTIFIER |
| Forward Voltage-Max (VF) | 1V |
| Max Operating Temperature | 125°C |
| Max Output Current | 100mA |
| Non-rep Pk Forward Current-Max | 6A |
| Rep Pk Reverse Voltage-Max | 75V |
| Reverse Recovery Time-Max | 0.003us |
| RoHS Compliant | No |
| Surface Mount | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas 1S2838-T2B to view detailed technical specifications.
No datasheet is available for this part.