Dual element silicon rectifier diode for general purpose applications. Features a maximum forward voltage of 1.3V and a maximum output current of 100mA. This signal diode operates with a maximum reverse current of 1uA and a reverse recovery time of 0.009us. Housed in a small outline minimold package with gull wing terminals, it is designed for surface mounting.
Renesas 1SS123 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Voltage-Max (VF) | 1.3V |
| JESD-30 Code | R-PDSO-G3 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 150°C |
| Max Output Current | 100mA |
| Max Reverse Current | 1uA |
| Non-rep Pk Forward Current-Max | 200mA |
| Number of Elements | 2 |
| Number of Phases | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Rep Pk Reverse Voltage-Max | 70V |
| Reverse Recovery Time-Max | 0.009us |
| Reverse Test Voltage | 70V |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas 1SS123 to view detailed technical specifications.
No datasheet is available for this part.