Renesas 2304NZGI-1LFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 2304 |
| Propagation Delay (tpd) | 3.8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3.8 |
| fmax-Min | 140 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 2304NZGI-1LFT to view detailed technical specifications.
No datasheet is available for this part.