The Renesas 2305-1DCG is a commercial-grade PLL-based clock driver with a maximum operating temperature of 70°C. It features a 3.3V supply voltage and a propagation delay of 0.35ns. The device has 8 terminals and is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm. It operates within a commercial temperature grade and has a maximum current of 8μA.
Renesas 2305-1DCG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2305 |
| Propagation Delay (tpd) | 0.35 |
| Max I(ol) | 0.008 |
| fmax-Min | 133 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 2305-1DCG to view detailed technical specifications.
No datasheet is available for this part.