Renesas 2305A-1HDCGI technical specifications.
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 5 |
| Input Signal Type | Single-Ended |
| Output Signal Type | Single-Ended |
| Minimum Output Frequency | 10MHz |
| Maximum Output Frequency | 133MHz |
| Maximum Cycle to Cycle Jitter | 170ps |
| Maximum Duty Cycle | 60% |
| Maximum Fall Time | 2.5ns |
| Maximum Rise Time | 2.5ns |
| Maximum Output Skew | 250ps |
| Spread Spectrum | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 2305A-1HDCGI to view detailed technical specifications.
No datasheet is available for this part.