Renesas 2305NZ-1HDCG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2305 |
| Propagation Delay (tpd) | 8.7 |
| Max I(ol) | 0.012 |
| fmax-Min | 133.33 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 2305NZ-1HDCG to view detailed technical specifications.
No datasheet is available for this part.