The 2308-2DCG8 is a commercial temperature PLL based clock driver from Renesas with a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 3.3V, a maximum supply voltage of 3.6V, and a minimum supply voltage of 3V. The device has 16 terminals and is packaged in a SOIC-16 package with a width of 3.937mm and a length of 9.9314mm. It operates at a minimum operating temperature of 0 degrees Celsius and has a maximum output current of 8mA. The device is a single function logic IC with a maximum frequency of 133.3 MHz.
Renesas 2308-2DCG8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3.937 |
| Length | 9.9314 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2308 |
| Max I(ol) | 0.008 |
| fmax-Min | 133.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 2308-2DCG8 to view detailed technical specifications.
No datasheet is available for this part.