The 2308-2DCGI is a 16-pin industrial-grade clock driver IC from Renesas, designed to operate within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage range of 3 to 3.6 volts and a maximum current of 0.008 amps. The device is packaged in a SOP16 format with a width of 3.937mm and a length of 9.9314mm. The 2308-2DCGI is a single-function device, suitable for use in industrial applications.
Renesas 2308-2DCGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.937 |
| Length | 9.9314 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2308 |
| Max I(ol) | 0.008 |
| fmax-Min | 133.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 2308-2DCGI to view detailed technical specifications.
No datasheet is available for this part.