Renesas 2308A-1HPGGI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Max I(ol) | 0.012 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 2308A-1HPGGI8 to view detailed technical specifications.
No datasheet is available for this part.