The 2308B-2DCG is a commercial-grade PLL-based clock driver IC from Renesas, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 16 terminals and a dual terminal position. The IC is packaged in a SOP16 package, measuring 3.937mm in width and 9.9314mm in length. It operates within a supply voltage range of 3.3V to 3.6V and has a maximum output current of 8μA. The 2308B-2DCG is suitable for use in commercial applications and is compliant with commercial temperature grade specifications.
Renesas 2308B-2DCG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.937 |
| Length | 9.9314 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2308 |
| Max I(ol) | 0.008 |
| fmax-Min | 133.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 2308B-2DCG to view detailed technical specifications.
No datasheet is available for this part.