This N-channel junction field-effect transistor is packaged in a TO-18 metal case with a through-hole lead shape and a pin count of three. It is designed for through-hole mounting on a printed circuit board. The transistor outline package is suitable for use in a variety of electronic applications. The device operates over an unspecified temperature range and meets unspecified compliance standards.
Renesas 2B4856JANTXV technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-206-AA |
| Package/Case | TO-18 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Material | Metal |
| Mounting | Through Hole |
| Channel Type | N |
| Cage Code | SAN34 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 2B4856JANTXV to view detailed technical specifications.
No datasheet is available for this part.