Renesas 2SA1413-Z-E2 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 2SA1413-Z-E2 to view detailed technical specifications.
No datasheet is available for this part.