Renesas 2SA1649-Z technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 2SA1649-Z to view detailed technical specifications.
No datasheet is available for this part.