2A, 150V, PNP, Si, POWER TRANSISTOR, TO-220AB, TO-220AB, 3 PIN
Renesas 2SB861C-E technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 2SB861C-E to view detailed technical specifications.
No datasheet is available for this part.