Renesas 2SC1733 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 2SC1733 to view detailed technical specifications.
No datasheet is available for this part.