Renesas 2SC4703 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 2SC4703 to view detailed technical specifications.
No datasheet is available for this part.