UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-4
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |