NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features a 25V collector-emitter voltage, 2A continuous collector current, and 2000mW power dissipation. This single-element transistor is housed in a 4-pin SOT-89 (TO-243-AA) plastic package with flat leads. Key electrical characteristics include a minimum DC current gain of 400 at 2A/5V and a typical transition frequency of 350MHz. Operating temperature range is -55°C to 150°C.
Renesas 2SD1950(0)-T1-AZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-243-AA |
| Package/Case | SOT-89 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.5 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.5 |
| Pin Pitch (mm) | 1.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 30V |
| Maximum Emitter Base Voltage | 15V |
| Maximum Collector-Emitter Voltage | 25V |
| Maximum DC Collector Current | 2A |
| Maximum Power Dissipation | 2000mW |
| Material | Si |
| Minimum DC Current Gain | 400@2A@5V |
| Maximum Transition Frequency | 350(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SAN34 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 2SD1950(0)-T1-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.