Renesas 2SJ243 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 2SJ243 to view detailed technical specifications.
No datasheet is available for this part.