5A, 60V, 0.8ohm, P-CHANNEL, Si, POWER, MOSFET, DPAK-3
Renesas 2SJ527S-E technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 2SJ527S-E to view detailed technical specifications.
No datasheet is available for this part.