Renesas 2SK1070PIDTLE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | MPAK |
| Package Description | Mini Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single |
| Maximum Gate Source Voltage | -22V |
| Maximum Continuous Drain Current | 50mA |
| Maximum Drain Gate Voltage | -22V |
| Material | Si |
| Maximum Power Dissipation | 150mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas 2SK1070PIDTLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.