Nch Single Power MOSFET 900V 4A 4000mohm TO-220AB
Renesas 2SK1807-E technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 2SK1807-E to view detailed technical specifications.
No datasheet is available for this part.