15A, 150V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET
Renesas 2SK2131 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 2SK2131 to view detailed technical specifications.
No datasheet is available for this part.