Renesas 2SK2220-E technical specifications.
| Case Connection | SOURCE |
| Drain Current-Max (Abs) (ID) | 8A |
| Drain Current-Max (ID) | 8A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PSFM-T3 |
| JESD-609 Code | e2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 100W |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Finish | Copper |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas 2SK2220-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.