UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET
Renesas 2SK2595AXTB technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 2SK2595AXTB to view detailed technical specifications.
No datasheet is available for this part.