UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, RP8P, 2 PIN
Renesas 2SK2595AXTB-E technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 2SK2595AXTB-E to view detailed technical specifications.
No datasheet is available for this part.