Nch Single Power MOSFET 60V 80A 14mohm MP-25Z/TO-220SMD Automotive
Renesas 2SK3435-Z-AZ technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 2SK3435-Z-AZ to view detailed technical specifications.
No datasheet is available for this part.