Renesas 2SK508-T1B-A technical specifications.
| Channel Type | N |
| Configuration | Single |
| Maximum Drain Source Voltage | 15V |
| Maximum Gate Source Voltage | -15V |
| Maximum Continuous Drain Current | 50mA |
| Maximum Drain Gate Voltage | -15V |
| Material | Si |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Pin Count | 3 |
| Package/Case | Mini-Mold |
| Package Family Name | SOT |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 2SK508-T1B-A to view detailed technical specifications.
No datasheet is available for this part.