Renesas 3P4J-Z technical specifications.
| Case Connection | ANODE |
| Hold Current | 5mA |
| JESD-30 Code | R-PSSO-G2 |
| JESD-609 Code | e0 |
| Leakage Current-Max | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Number of Elements | 1 |
| On-State Current-Max | 3A |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Repetitive Peak Off-state Voltage | 400V |
| RMS Current (Irms) | 4.71A |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas 3P4J-Z to view detailed technical specifications.
No datasheet is available for this part.