The 3P4J-Z-AZ is a surface mount TRIAC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum on-state current of 3A and a maximum on-state voltage of 1.4V. The device is RoHS compliant and can withstand a repetitive peak off-state voltage of 400V.
Renesas 3P4J-Z-AZ technical specifications.
| Hold Current | 5mA |
| Leakage Current-Max | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| On-State Current-Max | 3A |
| On-State Voltage-Max | 1.4V |
| Peak Reflow Temperature (Cel) | 260°C |
| Repetitive Peak Off-state Voltage | 400V |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| RoHS | Compliant |
Download the complete datasheet for Renesas 3P4J-Z-AZ to view detailed technical specifications.
No datasheet is available for this part.